Login / Register to access your benefits
Recently searched

    Omron 34-Way Connector Plug for Through Hole Mount, 2-Row

    Bulk discount available

    Subtotal (1 unit)*

    €2.35

    (exc. VAT)

    €2.89

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 70 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4€2.35
    5 - 9€2.24
    10 - 19€2.12
    20 - 49€2.03
    50 +€1.93

    *price indicative

    RS Stock No.:
    202-6913
    Mfr. Part No.:
    XG4A-3431
    Manufacturer:
    Omron
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Omron

    Number of Contacts

    34

    Number of Rows

    2

    Gender

    Male

    Pitch

    22.86mm

    Mounting Type

    Through Hole

    Current Rating

    3A

    Contact Plating

    Gold over Nickel

    Series

    XG4A

    Related links