Omron 30-Way Connector Plug for Through Hole Mount, 2-Row
- RS Stock No.:
- 202-6915
- Mfr. Part No.:
- XG4A-3031
- Manufacturer:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 202-6915
- Mfr. Part No.:
- XG4A-3031
- Manufacturer:
- Omron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Number of Contacts | 30 | |
Number of Rows | 2 | |
Gender | Male | |
Pitch | 22.86mm | |
Mounting Type | Through Hole | |
Current Rating | 3A | |
Contact Plating | Gold over Nickel | |
Series | XG4A | |
Select all | ||
---|---|---|
Brand Omron | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Gender Male | ||
Pitch 22.86mm | ||
Mounting Type Through Hole | ||
Current Rating 3A | ||
Contact Plating Gold over Nickel | ||
Series XG4A | ||
Related links
- Omron 64-Way Connector Plug for Through Hole Mount, 2-Row
- Omron 40-Way Connector Plug for Through Hole Mount, 2-Row
- Omron 10-Way Connector Plug for Through Hole Mount, 2-Row
- Omron 16-Way Connector Plug for Through Hole Mount, 2-Row
- Omron 50-Way Connector Plug for Through Hole Mount, 2-Row
- Omron 20-Way Connector Plug for Through Hole Mount, 2-Row
- Omron 34-Way Connector Plug for Through Hole Mount, 2-Row
- 3M 30-Way Connector Socket for Wire Mount, 2-Row