Samtec EHT Series Straight Surface PCB Header, 20 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 208-0847
- Mfr. Part No.:
- EHT-110-01-S-D-SM
- Manufacturer:
- Samtec
Subtotal (1 tube of 16 units)*
€189.30
(exc. VAT)
€232.83
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 16 + | €11.831 | €189.30 |
*price indicative
- RS Stock No.:
- 208-0847
- Mfr. Part No.:
- EHT-110-01-S-D-SM
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | EHT | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Number of Contacts | 20 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Cable | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series EHT | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Number of Contacts 20 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Cable | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
The Samtec EHT series is a shrouded IDC ejector header. This header has polarization notch and it also has optional caps to lock cable. Its terminal is made up of phosphor bronze. It used surface mount with up to 20 contact and used black liquid crystal p
Optional caps to lock cable to header
Operating temperature range -55 °C to +125 °C
Related links
- Samtec EHT Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Samtec EHT Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Samtec EHT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec EHT Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec EHT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec EHT Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Samtec EHT Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Samtec EHT Series Straight Surface PCB Header 2 mm Pitch Shrouded
