3M 40-Way IDC Connector Female for Through Hole, 2 Row
- RS Stock No.:
- 656-3844
- Mfr. Part No.:
- 5140-B7A2PL
- Manufacturer:
- 3M
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€16.92
(exc. VAT)
€20.81
(inc. VAT)
In Stock
- Plus 90 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €16.92 |
| 10 - 24 | €15.24 |
| 25 - 49 | €13.87 |
| 50 - 99 | €13.03 |
| 100 + | €12.01 |
*price indicative
- RS Stock No.:
- 656-3844
- Mfr. Part No.:
- 5140-B7A2PL
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | IDC Connector | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Mount Type | Through Hole | |
| Voltage | 1kV | |
| Shrouded/Unshrouded | Shrouded | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Contact Plating | Gold over Nickel | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | 5100 | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Copper | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type IDC Connector | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Mount Type Through Hole | ||
Voltage 1kV | ||
Shrouded/Unshrouded Shrouded | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Contact Plating Gold over Nickel | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series 5100 | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Copper | ||
Housing Material PBT | ||
- COO (Country of Origin):
- JP
3M 5100 Series 2.54 x 2.54mm Polarized PCB Sockets
5100 series 2.54 x 2.54mm polarized right angle PCB mount sockets with centre bump polarization. These 5100 series 2.54mm pitch PCB socket connectors mate with low profile shrouded headers and are used in boardstacking applications such as mother/daughter board and allow two PCBs to be mounted in tandem using a 90° socket and 90° header.
Features and Benefits
• Centerbump polarization
• Mates with standard low profile shrouded headers
• Optional keying plug
Accessories
A keying plug is available, see stock number 828-0437
What are Board Mount Connectors used for?
Board mount connectors are a low-profile solution to PCB connectors, and are designed connect near the edge of the board. They have advantages in creating reliable device connection with practical space-saving. They are used in the manufacturing of many electronic devices.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Related links
- 3M 40-Way IDC Connector for Cable, 2 Row
- 3M 40-Way IDC Connector Female for Cable, 2 Row
- 3M 40-Way IDC Connector Male for Cable, 2 Row
- 3M 40-Way IDC Connector for Cable Mount, 2-Row
- 3M 40-Way IDC Connector Plug for Cable Mount, 2-Row
- 3M 40-Way Connector Female for Wire, 2 Row
- 3M 40-Way PCB Socket Receptacle for Wire Mount, 2-Row
- 3M 40-Way Connector Male for Cable, 2 Row