HARTING 26-Way IDC Connector Male for Through Hole, 2 Row
- RS Stock No.:
- 693-5205
- Distrelec Article No.:
- 143-65-442
- Mfr. Part No.:
- 09181269622
- Manufacturer:
- HARTING
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€4.30
(exc. VAT)
€5.29
(inc. VAT)
- RS Stock No.:
- 693-5205
- Distrelec Article No.:
- 143-65-442
- Mfr. Part No.:
- 09181269622
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | IDC Connector | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Voltage | 320V ac | |
| Shrouded/Unshrouded | Shrouded | |
| Orientation | Straight | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Series | SEK 18 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Housing Material | PBT | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type IDC Connector | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Voltage 320V ac | ||
Shrouded/Unshrouded Shrouded | ||
Orientation Straight | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Series SEK 18 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Housing Material PBT | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
PCB transition connector, 2 rows
Low-profile with 5.5 mm height
Solder pins 0.635 x 0.3 mm
IDC flat cable 1.27 mm pitch AWG 28/7
Cable connectors
Related links
- HARTING 26-Way IDC Connector Female for Cable, 2 Row
- HARTING 26-Way Connector Female for PCB, 2 Row
- 3M 26-Way IDC Connector Female for Through Hole, 2 Row
- HARTING 26-Way Female Connector Female for Plug-in, 2 Row
- HARTING 26-Way Connector Male for PCB, 2 Row
- HARTING 26-Way Female Connector Female for PCB, 2 Row
- ASSMANN WSW 26-Way IDC Connector Male for Through Hole, 2 Row
- Amphenol ICC 26-Way IDC Connector Male for Through Hole, 2 Row

