Molex T9999 IDC Termination Tool for IDT

Image representative of range

Get a bulk buy discount

Add 5 more to save €82.35

View bulk pricing options

Subtotal (1 unit)*

€358.00

(exc. VAT)

€440.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€358.00-
5 - 9€341.53€82.35
10 +€332.58€254.20

*price indicative

RS Stock No.:
501-073
Mfr. Part No.:
63600-0478
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

T9999

Product Type

IDC Termination Tool

For Use With

IDT

Standards/Approvals

No

RoHS Status: Exempt

Professional IDT Crimp Tooling


Support tooling for 2.54mm KK series IDT sockets stock no. 546-654 and range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy