NewLink NLCN Insertion Tool for Inserting wires and stripping jackets
- RS Stock No.:
- 707-926
- Mfr. Part No.:
- NLCN-310-10
- Manufacturer:
- NewLink
Get a bulk buy discount
Add 10 more to save €5.70
View bulk pricing optionsSubtotal (1 unit)*
€7.11
(exc. VAT)
€8.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €7.11 | - |
| 10 - 24 | €6.54 | €5.70 |
| 25 + | €5.77 | €33.50 |
*price indicative
- RS Stock No.:
- 707-926
- Mfr. Part No.:
- NLCN-310-10
- Manufacturer:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Series | NLCN | |
| Product Type | Insertion Tool | |
| Sub Type | Crimping | |
| For Use With | Inserting wires and stripping jackets | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Series NLCN | ||
Product Type Insertion Tool | ||
Sub Type Crimping | ||
For Use With Inserting wires and stripping jackets | ||
- COO (Country of Origin):
- CN
The Newlink IDC Punch Down Tool used to install wires easily into a telephone socket, Cat5e faceplate or patch panel. Includes tool ends for cutting, stripping and inserting. Can be used for both UTP and FTP cables.
Integrated, spring loaded blade cuts off excess automatically
Small hook to remove any existing wires from socket
Small blade to cut and strip wires to a desired length
Related links
- NewLink NLCN Punch Down Tool for Punching down and Cutting wires
- NewLink NLCN Punch Down Tool for UTP and FTP cables
- NewLink NLCN NLCN-312 Crimp Tool Tool for Cable And Wire
- NewLink NL2TTMM Series 3 Core 3.5 mm OD Black
- NewLink AOCDET-DP series - Male DisplayPort to Male DisplayPort, Black
- WAGO 734 Series Cable Male Lighting Connector Male Cage Clamp 10A IP20
- Jaeger Insertion & Extraction Tool Crimp Contact, Extraction & Insertion Tool Contact
- KEMET F862 Film Capacitor X2 330 nF 310 V dc 310V ac, Through Hole
