NewLink NLCN Punch Down Tool for Punching down and Cutting wires

Image representative of range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€6.30

(exc. VAT)

€7.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€6.30-
10 - 24€5.807%
25 +€5.1118%

*price indicative

RS Stock No.:
707-937
Mfr. Part No.:
NLCN-320
Manufacturer:
NewLink
Find similar products by selecting one or more attributes.
Select all

Brand

NewLink

Series

NLCN

Product Type

Punch Down Tool

Sub Type

Crimping

For Use With

Punching down and Cutting wires

COO (Country of Origin):
CN
The NewLink Adjustable Impact Punch Down Tool can Punch down and cut wires as required, adjustable pressure by twisting the handle end to ’H’ or ’L’. Reversible blade for either Punching down and cutting or just Punching down. There is a storage compartment in the handle for storing blade.

Adjustable pressure

High pressure 15 ± 2kg

Low pressure 10 ± 2kg

Reversible blade

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy