Siemens Transponder 32765 B Transponders, 125 mm, IP68, 50 x 50 x 20 mm
- RS Stock No.:
- 196-3701
- Mfr. Part No.:
- 6GT28005BD00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€212.02
(exc. VAT)
€260.78
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €212.02 |
*price indicative
- RS Stock No.:
- 196-3701
- Mfr. Part No.:
- 6GT28005BD00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | Transponder | |
| Connection Type | Wireless | |
| Length | 50mm | |
| Width | 50mm | |
| Depth | 20mm | |
| Minimum Operating Temperature | -25°C | |
| Communication Protocol | RFID | |
| Dimensions | 50 x 50 x 20 mm | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type Transponder | ||
Connection Type Wireless | ||
Length 50mm | ||
Width 50mm | ||
Depth 20mm | ||
Minimum Operating Temperature -25°C | ||
Communication Protocol RFID | ||
Dimensions 50 x 50 x 20 mm | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- DE
SIMATIC RF300 Transponder RF350T 32 KB FRAM, -25 to +85 °C, 50x 50x 20 mm incl. mounting frame
Related links
- Guitel Hervieu Black Plastic Rectangular End Cap, 50 x 20mm 50 x 20 mm Strut Profile
- Siemens Transponder 8189 B Transponders IP67, 25 x 48 x 15 mm
- Siemens Transceiver 2 kb Transponders IP68, 20 x 6 mm
- Eaton XNBW-HB Series Steel Mounting Bracket for Use with Horizontal Strip, 50 x 20 x 50mm
- Siemens Transceiver 2 kb Transponders IP68, 30 x 8 mm
- Siemens Transceiver 0.112 kb Transponders IP68, 85 x 54 x 0.8 mm
- Siemens Wall Box, 705 mm x 20 mm
- RS PRO Cable Tie 50mm x 20 mm Pk-10
