Siemens Fixed Cable Tiny Code Reader, 24 V
- RS Stock No.:
- 196-3704
- Mfr. Part No.:
- 6GT28214AC10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€355.12
(exc. VAT)
€436.80
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €355.12 |
*price indicative
- RS Stock No.:
- 196-3704
- Mfr. Part No.:
- 6GT28214AC10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | RFID Reader | |
| Connection Type | Cable | |
| Reader Style | Fixed | |
| Supply Voltage | 24 V | |
| Data Interface | RS422 | |
| Length | 50mm | |
| Width | 50mm | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -20°C | |
| Dimensions | 50 x 50 x 30 mm | |
| Depth | 30mm | |
| Communication Protocol | RFID | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type RFID Reader | ||
Connection Type Cable | ||
Reader Style Fixed | ||
Supply Voltage 24 V | ||
Data Interface RS422 | ||
Length 50mm | ||
Width 50mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -20°C | ||
Dimensions 50 x 50 x 30 mm | ||
Depth 30mm | ||
Communication Protocol RFID | ||
- COO (Country of Origin):
- DE
Siemens Tiny Code Reader, RFID Communication Protocol, 50x50x30mm - 6GT28214AC10
This compact SIMATIC RF200 code reader is an RFID reader designed for fixed installation in various applications. It has dimensions of 50x50x30 mm and it features a cable connection for reliable data transmission. It is made of PA6.6 with an anthracite colour. Operating efficiently with a supply voltage of 24V, this device supports an RS422 data interface, ensuring seamless communication and integration into systems.
Features & Benefits
• Connections made simple with cable connectivity
• Supports RFID communication protocol for enhanced compatibility
• Complies with ISO 15693 and ISO 18000-3 standards
• Has an operating frequency of 13.56 MHz
• Supports RFID communication protocol for enhanced compatibility
• Complies with ISO 15693 and ISO 18000-3 standards
• Has an operating frequency of 13.56 MHz
Applications
• Ideal for inventory control and tracking
• Suitable for access control in restricted areas
• Utilised in logistics for asset management
• Suitable for access control in restricted areas
• Utilised in logistics for asset management
Can it operate in varying temperature environments?
Yes, it functions effectively in temperatures ranging from -20°C to 70°C.
Does it offer shock resistance and ingress protection?
Yes, it is IP67 rated and complies with EN 60721-3-7 Class 7 M2 for shock resistance.
What sort of electrical connector does the reader have?
It has a M12, 8-pin connector for secure connections.
Related links
- Siemens Fixed PoE/RJ45 Tiny Code Reader, 24 V
- SICK Fixed Cable Tiny Code Reader, 10 → 30 V dc
- Siemens 2 A Fixed RJ45 Tiny Code Reader, 24 V
- Siemens 2 A Fixed 2 x M12 4-Pin D-Coded 24 V
- Siemens 500 mA Fixed TNC Tiny Code Reader, 24 V
- Siemens 220 mA Fixed 4-Pin M12 Tiny Code Reader, 24 V
- Siemens 50 mA Fixed RS422 Tiny Code Reader, 24 V
- Siemens 150 mA Fixed Ethernet Tiny Code Reader, 24 V
