Siemens 2 A Fixed RJ45 Tiny Code Reader, 24 V
- RS Stock No.:
- 282-3395
- Mfr. Part No.:
- 6GT2811-6AA10-4AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€3,099.38
(exc. VAT)
€3,812.24
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,099.38 |
*price indicative
- RS Stock No.:
- 282-3395
- Mfr. Part No.:
- 6GT2811-6AA10-4AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | RFID Reader | |
| Connection Type | RJ45 | |
| Reading Distance | 8000mm | |
| Maximum Current | 2 A | |
| Reader Style | Fixed | |
| Supply Voltage | 24 V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type RFID Reader | ||
Connection Type RJ45 | ||
Reading Distance 8000mm | ||
Maximum Current 2 A | ||
Reader Style Fixed | ||
Supply Voltage 24 V | ||
- COO (Country of Origin):
- DE
The Siemens RF600 Reader RF680R ARIB is a rugged RFID reader designed for industrial applications compliant with the ARIB standard. Equipped with an Ethernet M12 interface and PROFINET M12, it ensures reliable connectivity to networks. With support for 4 antennas, it offers extensive RFID reading coverage. Additionally, it includes 4 digital inputs and 4 digital outputs. Operating on 24 V DC power.
Silicon free
Multitag capable
IP65 rated rear
Shock resistance
Multitag capable
IP65 rated rear
Shock resistance
Related links
- Siemens 2 A Fixed 2 x M12 4-Pin D-Coded 24 V
- Siemens 220 mA Fixed 4-Pin M12 Tiny Code Reader, 24 V
- Siemens Fixed PoE/RJ45 Tiny Code Reader, 24 V
- Siemens 50 mA Handheld IO-Link Interface V1.1 Tiny Code Reader, 24 V
- Siemens 50 mA Fixed RS422 Tiny Code Reader, 24 V
- Siemens 150 mA Fixed Ethernet Tiny Code Reader, 24 V
- Siemens Fixed Cable Tiny Code Reader, 24 V
- Siemens 500 mA Fixed TNC Tiny Code Reader, 24 V
