Siemens 500 mA Fixed TNC Tiny Code Reader, 24 V
- RS Stock No.:
- 282-3418
- Mfr. Part No.:
- 6GT2821-0AC12
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€3,231.07
(exc. VAT)
€3,974.22
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,231.07 |
*price indicative
- RS Stock No.:
- 282-3418
- Mfr. Part No.:
- 6GT2821-0AC12
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | RFID Reader | |
| Connection Type | TNC | |
| Reading Distance | 650mm | |
| Maximum Current | 500 mA | |
| Reader Style | Fixed | |
| Supply Voltage | 24 V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type RFID Reader | ||
Connection Type TNC | ||
Reading Distance 650mm | ||
Maximum Current 500 mA | ||
Reader Style Fixed | ||
Supply Voltage 24 V | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 50 mA Fixed RS422 Tiny Code Reader, 24 V
- Siemens 50 mA Handheld IO-Link Interface V1.1 Tiny Code Reader, 24 V
- Omron 500 mA Fixed USB Chord Bar code reader, 24 V dc
- Siemens 150 mA Fixed Ethernet Tiny Code Reader, 24 V
- Siemens 220 mA Fixed 4-Pin M12 Tiny Code Reader, 24 V
- ifm electronic <50 mA 1 x M12 Connector Tiny Code Reader, 24 V
- Siemens Fixed Cable Tiny Code Reader, 24 V
- Siemens 2 A Fixed RJ45 Tiny Code Reader, 24 V
