Omron Fixed Wireless RFID tags

Subtotal (1 unit)*

€43.05

(exc. VAT)

€52.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€43.05

*price indicative

RS Stock No.:
252-6973
Mfr. Part No.:
V680S-D2KF67
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Connection Type

Wireless

Reading Distance

6 → 30mm

Reader Style

Fixed

The Omron RF tag has 2 Kbytes memory capacity, 40W x 40H x 5D mm dimensions for flush mounting on non-metallic surface with IP68 degree of protection.

FRAM memory type
-20 to 85 °C ambient operating temperature
PPS resin material

Related links