Siemens Bar Code Reader 24V
- RS Stock No.:
- 203-3154
- Distrelec Article No.:
- 301-24-684
- Mfr. Part No.:
- 6GT2821-6AC10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€381.64
(exc. VAT)
€469.42
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €381.64 |
*price indicative
- RS Stock No.:
- 203-3154
- Distrelec Article No.:
- 301-24-684
- Mfr. Part No.:
- 6GT2821-6AC10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Bar Code Reader | |
| Device Type | RFID Reader | |
| Maximum DC Voltage | 24V dc | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 75mm | |
| Standards/Approvals | UL | |
| Length | 75mm | |
| Width | 41mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Bar Code Reader | ||
Device Type RFID Reader | ||
Maximum DC Voltage 24V dc | ||
Terminal Type Cable | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Depth 75mm | ||
Standards/Approvals UL | ||
Length 75mm | ||
Width 41mm | ||
- COO (Country of Origin):
- DE
Siemens RFID Reader, 135mm Detection Range, IP67 - 6GT2821-6AC10
This Siemens RFID reader is a cutting edge industrial device designed for use in automation, electronics, electrical, and mechanical industries. With a detection range of 135mm and a fast read and write time, this compact RFID reader is a powerful tool for various applications.
Features & Benefits
• 135mm detection range allows for efficient tracking and identification of RFID tags within a wide range
• With a size of 75 x 41 x 75mm, this RFID reader is suitable for use in tight spaces and industrial environments
• IP67 rating ensures protection against dust and water ingress, making it ideal for harsh industrial settings
• With a read time of 0.6ms per byte, this RFID reader ensures quick and reliable data transfer
• Compatible with a wide range of transponders for versatile operation
• RS422 interface provides a reliable communication protocol for seamless integration into industrial systems
Applications
• Used for tracking inventory in warehouses and manufacturing facilities
• Ideal for access control systems in secure facilities
• Suitable for asset management applications in industrial settings
Can it operate in extreme temperatures?
Yes, the Siemens RFID reader is designed to operate in temperatures ranging from -20°C to +70°C.
Will it work with ISO 18000-3 communication protocols?
Yes, the RFID reader is compatible with ISO 18000-3 radio transmission protocols.
Is the RFID reader multitag-capable?
No, the Siemens RFID reader does not support multitag functionality.
Can the RFID reader be connected via cable?
Yes, the device features a cable connection for easy integration into existing systems.
What is the shock resistance rating of the RFID reader?
The RFID reader is rated EN 60721-3-7 Class 7 M2, with shock acceleration up to 500m/s².
Related links
- Siemens Bar Code Reader 30 mm 5.25V
- SICK Bar Code Reader 2.2 m USB Ethernet 10 W 24V
- SICK Bar Code Reader 2.2 m CAN Ethernet 10 W 24V
- SICK Bar Code Reader 300 mm TCP IP RS232 Ethernet 3.5 W 24V
- Siemens 2D Scanning Bar Code Reader
- Siemens Tiny Code Reader 65 mm RS422 24V
- Siemens Tiny Code Reader 60 mm IO-Link V1.1 24V
- Siemens Tiny Code Reader 65 mm IO-Link V1.1 24V
