Siemens 50 mA Handheld IO-Link Interface V1.1 Tiny Code Reader, 24 V

Subtotal (1 unit)*

€516.97

(exc. VAT)

€635.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€516.97

*price indicative

RS Stock No.:
282-3421
Mfr. Part No.:
6GT2821-4BC32
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Device Type

RFID Reader

Connection Type

IO-Link Interface V1.1

Reading Distance

65mm

Maximum Current

50 mA

Reader Style

Handheld

Supply Voltage

24 V

COO (Country of Origin):
DE

Related links