Siemens Reader RFID Reader, 8000 mm, IP65, 258 x 258 x 80 mm
- RS Stock No.:
- 203-3326
- Mfr. Part No.:
- 6GT2811-6CA10-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€3,562.72
(exc. VAT)
€4,382.15
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,562.72 |
*price indicative
- RS Stock No.:
- 203-3326
- Mfr. Part No.:
- 6GT2811-6CA10-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | RFID Reader | |
| Connection Type | Wireless | |
| Dimensions | 258 x 258 x 80 mm | |
| Communication Protocol | RFID | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type RFID Reader | ||
Connection Type Wireless | ||
Dimensions 258 x 258 x 80 mm | ||
Communication Protocol RFID | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC RF600 Reader with RF685R ETSI Interface Ethernet M12 PROFINET M12 has 1 integrated antenna and 1 external antenna port with 4 digital inputs or 4 digital outputs.
IP65 protection class
Two LED rows with 8 and 9 LEDs display version
400kbit/s transfer rate
Two LED rows with 8 and 9 LEDs display version
400kbit/s transfer rate
Related links
- Siemens Reader RFID Reader IP65, 258 x 258 x 80 mm
- Siemens Reader RFID Reader IP67, 160 x 80 x 41 mm
- Siemens Reader RFID Reader IP65, 75 x 75 x 41 mm
- Siemens Reader RFID Reader IP67, 75 x 41 x 75 mm
- Siemens Reader RFID Reader IP67, 75 x 75 x 41 mm
- Siemens 2 A Fixed 2 x M12 4-Pin D-Coded 24 V
- Telemecanique Sensors RFID Bagde RFID Reader IP65, 85.5 x 54 x 1 mm
- Sparkfun RFID Reader RFID Arduino Board SEN-14066
