Siemens Reader RFID Reader, 135 mm, IP67, 75 x 41 x 75 mm
- RS Stock No.:
- 203-3264
- Mfr. Part No.:
- 6GT2821-6AC40
- Manufacturer:
- Siemens
Subtotal (1 unit)**
€564.97
(exc. VAT)
€694.91
(inc. VAT)
35 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €564.97 |
**price indicative
- RS Stock No.:
- 203-3264
- Mfr. Part No.:
- 6GT2821-6AC40
- Manufacturer:
- Siemens
Related links
- Siemens Reader RFID Reader IP67, 75 x 75 x 41 mm
- Siemens Reader RFID Reader IP65, 75 x 75 x 41 mm
- Siemens Reader RFID Reader IP67, 55 x 75 x 30 mm
- Siemens Reader RFID Reader IP67, 160 x 80 x 41 mm
- Siemens Reader RFID Reader IP65, 258 x 258 x 80 mm
- Siemens USB Reader RFID Reader IP20 90 x 23.5 x 62 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal...
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal...