Siemens Reader RFID Reader, 200 mm, IP67, 160 x 80 x 41 mm
- RS Stock No.:
- 203-3679
- Mfr. Part No.:
- 6GT2801-3BA10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,075.39
(exc. VAT)
€1,322.73
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 22 December 2025
- Plus 1 unit(s) shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,075.39 |
*price indicative
- RS Stock No.:
- 203-3679
- Mfr. Part No.:
- 6GT2801-3BA10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | RFID Reader | |
| Connection Type | Cable | |
| Communication Protocol | RFID | |
| Dimensions | 160 x 80 x 41 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type RFID Reader | ||
Connection Type Cable | ||
Communication Protocol RFID | ||
Dimensions 160 x 80 x 41 mm | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC RF300 Reader for RF380R (GEN2) RS 422/232 interface (3964R) with integrated antenna.
IP67 protection class
-25 to +70°C operating temperature
-25 to +70°C operating temperature
Related links
- Siemens Reader RFID Reader IP65, 75 x 75 x 41 mm
- Siemens Reader RFID Reader IP67, 75 x 75 x 41 mm
- Siemens Reader RFID Reader IP67, 75 x 41 x 75 mm
- Siemens Reader RFID Reader IP65, 258 x 258 x 80 mm
- Sparkfun RFID Reader RFID Arduino Board SEN-14066
- Sparkfun RFID Reader RFID Module for ID-2LA ID-20LA 125KHz SEN-11827
- Phoenix Contact EV-RFID RFID Reader
- Identification Sensors
