Omron Barcode Reader Bar Code Reader FQ-CR1
- RS Stock No.:
- 215-5495
- Mfr. Part No.:
- FQ-CR15100N-M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€2,459.15
(exc. VAT)
€3,024.75
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,459.15 |
*price indicative
- RS Stock No.:
- 215-5495
- Mfr. Part No.:
- FQ-CR15100N-M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Bar Code Reader | |
| Device Type | Barcode Reader | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL | |
| Series | FQ-CR1 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Bar Code Reader | ||
Device Type Barcode Reader | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL | ||
Series FQ-CR1 | ||
This Omron Multi code reader, from the series FQ-CR1, provides exceptional reading performance with easy operation.
It is a short-distance model that covers distance of 32 to 380 mm
Related links
- Omron Photoelectric Bar Code Reader
- Omron Multi-code Reader Bar Code Reader FQ2
- Omron LED Based Bar Code Reader
- Omron Image Capture, Global Shutter 2D Scanning Bar Code Reader
- Omron Barcode 2D Scanning Bar Code Reader
- Omron Bar Code Reader
- Omron CCD Bar Code Reader
- Omron Global Shutter, Image Capture 2D Scanning Bar Code Reader
