Omron Photoelectric Bar Code Reader
- RS Stock No.:
- 266-0029
- Mfr. Part No.:
- FQ-CR15010F-M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€1,990.10
(exc. VAT)
€2,447.82
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,990.10 |
*price indicative
- RS Stock No.:
- 266-0029
- Mfr. Part No.:
- FQ-CR15010F-M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Bar Code Reader | |
| Sub Type | Code Reader | |
| Scanning Technology | Photoelectric | |
| Indication | Backlight, LCD | |
| Minimum Operating Temperature | 0°C | |
| Maximum Scanning Distance | 60mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Bar Code Reader | ||
Sub Type Code Reader | ||
Scanning Technology Photoelectric | ||
Indication Backlight, LCD | ||
Minimum Operating Temperature 0°C | ||
Maximum Scanning Distance 60mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Omron code reader is a multi code reader has 38 to 60 mm working distance.
7 to 13 mm field of view
PNP output type
