Telemecanique Sensors Bar Code Reader 20 mm RFID
- RS Stock No.:
- 220-1007
- Mfr. Part No.:
- XGHB123345
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 pack of 5 units)*
€328.80
(exc. VAT)
€404.42
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €328.80 | €65.76 |
*price indicative
- RS Stock No.:
- 220-1007
- Mfr. Part No.:
- XGHB123345
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Device Type | Barcode Reader | |
| Product Type | Bar Code Reader | |
| Reading Distance | 20mm | |
| Interface Type | RFID | |
| Terminal Type | Wireless | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Series | OsiSense XG | |
| Standards/Approvals | EN 60068-2-6, ISO 15693, EN 60068-2-27, EN 50102 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Device Type Barcode Reader | ||
Product Type Bar Code Reader | ||
Reading Distance 20mm | ||
Interface Type RFID | ||
Terminal Type Wireless | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Series OsiSense XG | ||
Standards/Approvals EN 60068-2-6, ISO 15693, EN 60068-2-27, EN 50102 | ||
- COO (Country of Origin):
- FR
The Schneider Electric RFID electronic tag with Cylindrical M12 type design. It is fixed by screws.
IP degree of protection - IP68
Toxic heavy metal free
Mercury free
Related links
- Telemecanique Sensors Bar Code Reader 40 mm RFID
- Telemecanique Sensors Bar Code Reader 39 mm RFID
- Siemens Tiny Code Reader 20 mm IO-Link V1.1 24V
- SICK Bar Code Reader 300 mm TCP IP CAN Open Ethernet 3.5 W 24V
- SICK Bar Code Reader 300 mm RS232 CAN TCP IP 3.5 W 24V
- Omron Bar Code Reader V680S
- Omron Multi-code Reader Bar Code Reader FQ2
- Omron Code Reader Bar Code Reader V410-H
