Login / Register to access your benefits
Recently searched

    BALLUFF Fixed Wireless RFID tags

    Subtotal (1 unit)**

    €32.12

    (exc. VAT)

    €39.51

    (inc. VAT)

    Add to Basket
    Select or type quantity
    5 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€32.12

    **price indicative

    RS Stock No.:
    240-5371
    Mfr. Part No.:
    BIS004F
    Manufacturer:
    BALLUFF
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    BALLUFF

    Device Type

    RFID

    Connection Type

    Wireless

    Reader Style

    Fixed

    Length

    40mm

    Width

    22mm

    Depth

    6.5mm

    Related links