Telemecanique Sensors Fixed Wireless RFID tags
- RS Stock No.:
- 256-4847
- Mfr. Part No.:
- XGHB90E340
- Manufacturer:
- Telemecanique Sensors
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 256-4847
- Mfr. Part No.:
- XGHB90E340
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Connection Type | Wireless | |
| Reading Distance | 100mm | |
| Reader Style | Fixed | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Connection Type Wireless | ||
Reading Distance 100mm | ||
Reader Style Fixed | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric electronic tag has 13.56 MHz RFID frequency, 256 B memory capacity and EEPROM memory type with PVC material.
10 year data retention time
IP65 degree of protection
IP65 degree of protection
Related links
- Telemecanique Sensors Fixed Wireless Bar code reader
- Telemecanique Sensors Fixed Wireless Transponders
- BALLUFF Fixed Wireless RFID tags
- Omron Fixed Wireless RFID tags
- Telemecanique Sensors 60 mA Wireless RFID tags, 24 V dc
- MikroElektronika Wireless RFID tags
- Siemens Wireless RFID tags
- Yale Wireless RFID tags
