Omron Fixed Wireless RFID tags
- RS Stock No.:
- 252-6974
- Mfr. Part No.:
- V680S-D2KF67M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€68.78
(exc. VAT)
€84.60
(inc. VAT)
Temporarily out of stock
- Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.78 |
*price indicative
- RS Stock No.:
- 252-6974
- Mfr. Part No.:
- V680S-D2KF67M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Device Type | RFID Tag | |
| Connection Type | Wireless | |
| Reading Distance | 6 → 30mm | |
| Reader Style | Fixed | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Device Type RFID Tag | ||
Connection Type Wireless | ||
Reading Distance 6 → 30mm | ||
Reader Style Fixed | ||
The Omron RF tag has 2 Kbytes memory capacity, 40W x 40H x 5D mm dimensions for flush mounting on metallic surface with IP68 degree of protection.
FRAM memory type
-20 to 85 °C ambient operating temperature
PPS resin material
-20 to 85 °C ambient operating temperature
PPS resin material
