Siemens 2 A Fixed RJ45 Tiny Code Reader, 24 V
- RS Stock No.:
- 282-3397
- Mfr. Part No.:
- 6GT2811-6AB20-1AA0
- Manufacturer:
- Siemens
Price Each
€2,018.84
(exc. VAT)
€2,483.17
(inc. VAT)
Temporarily out of stock - back order for despatch 25-10-2024, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €2,018.84 |
- RS Stock No.:
- 282-3397
- Mfr. Part No.:
- 6GT2811-6AB20-1AA0
- Manufacturer:
- Siemens
Related links
- Siemens 2 A Fixed RJ45 Tiny Code Reader, 24 V
- Siemens 2 A Fixed 2 x M12 4-Pin D-Coded 24 V
- Siemens 220 mA Fixed 4-Pin M12 Tiny Code Reader, 24 V
- Siemens Fixed PoE/RJ45 Tiny Code Reader, 24 V
- Siemens Fixed Cable Tiny Code Reader, 24 V
- Siemens 50 mA Fixed RS422 Tiny Code Reader, 24 V
- Siemens 150 mA Fixed Ethernet Tiny Code Reader, 24 V
- Siemens 500 mA Fixed TNC Tiny Code Reader, 24 V