Siemens 220 mA Fixed 4-Pin, D-Coded, M12 Tiny Code Reader, 24 V
- RS Stock No.:
- 282-3408
- Mfr. Part No.:
- 6GT2811-6CC10-1AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,949.62
(exc. VAT)
€2,398.03
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,949.62 |
*price indicative
- RS Stock No.:
- 282-3408
- Mfr. Part No.:
- 6GT2811-6CC10-1AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | RFID Reader | |
| Connection Type | 4-Pin, D-Coded, M12 | |
| Reading Distance | 4000mm | |
| Maximum Current | 220 mA | |
| Reader Style | Fixed | |
| Supply Voltage | 24 V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type RFID Reader | ||
Connection Type 4-Pin, D-Coded, M12 | ||
Reading Distance 4000mm | ||
Maximum Current 220 mA | ||
Reader Style Fixed | ||
Supply Voltage 24 V | ||
- COO (Country of Origin):
- DE
The Siemens RF600 Reader RF615R FCC is a robust RFID reader tailored for industrial applications. It features interfaces including 1 Ethernet and PROFINET M12, ensuring seamless integration into industrial networks. With one integrated antenna and an additional external antenna port. Additionally, it includes 1 digital input and 1 digital output for expanded functionality. Operating on 24 V DC power and boasting an IP67 rating.
Silicon free
Multitag capable
Shock resistance
Multitag capable
Shock resistance
Related links
- Siemens 220 mA Fixed 4-Pin M12 Tiny Code Reader, 24 V
- Siemens 2 A Fixed 2 x M12 4-Pin D-Coded 24 V
- Siemens 2 A Fixed RJ45 Tiny Code Reader, 24 V
- Siemens 50 mA Fixed RS422 Tiny Code Reader, 24 V
- Siemens 150 mA Fixed Ethernet Tiny Code Reader, 24 V
- Siemens 500 mA Fixed TNC Tiny Code Reader, 24 V
- Siemens 50 mA Handheld IO-Link Interface V1.1 Tiny Code Reader, 24 V
- ifm electronic <50 mA 1 x M12 Connector Tiny Code Reader, 24 V
