Siemens 2 A Fixed 2 x M12 4-Pin D-Coded, M12 8-Pin Tiny Code Reader, 24 V
- RS Stock No.:
- 282-3406
- Mfr. Part No.:
- 6GT2811-6CA10-4AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€3,562.72
(exc. VAT)
€4,382.15
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,562.72 |
*price indicative
- RS Stock No.:
- 282-3406
- Mfr. Part No.:
- 6GT2811-6CA10-4AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | RFID Reader | |
| Connection Type | 2 x M12 4-Pin D-Coded, M12 8-Pin | |
| Reading Distance | 8000mm | |
| Maximum Current | 2 A | |
| Reader Style | Fixed | |
| Supply Voltage | 24 V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type RFID Reader | ||
Connection Type 2 x M12 4-Pin D-Coded, M12 8-Pin | ||
Reading Distance 8000mm | ||
Maximum Current 2 A | ||
Reader Style Fixed | ||
Supply Voltage 24 V | ||
- COO (Country of Origin):
- DE
The Siemens RF600 Reader RF685R ARIB is a versatile RFID reader designed for industrial applications compliant with the ARIB standard. It features Ethernet M12 and PROFINET M12 interfaces, ensuring reliable connectivity to networks. With one integrated antenna and an additional external antenna port. Additionally, it includes 4 digital inputs and 4 digital outputs. Operating on 24 V DC power.
Silicon free
Multitag capable
IP65 rated rear
Shock resistance
Multitag capable
IP65 rated rear
Shock resistance
Related links
- Siemens 2 A Fixed 2 x M12 4-Pin D-Coded 24 V
- Siemens 220 mA Fixed 4-Pin M12 Tiny Code Reader, 24 V
- Siemens 2 A Fixed RJ45 Tiny Code Reader, 24 V
- ifm electronic <50 mA 1 x M12 Connector Tiny Code Reader, 24 V
- Siemens Fixed PoE/RJ45 Tiny Code Reader, 24 V
- Siemens Fixed Cable Tiny Code Reader, 24 V
- Siemens 50 mA Fixed RS422 Tiny Code Reader, 24 V
- Siemens 150 mA Fixed Ethernet Tiny Code Reader, 24 V
