Schurter C20 Snap-In IEC Connector Male, 16A, 250 V
- RS Stock No.:
- 190-2970
- Mfr. Part No.:
- 4793.4200
- Manufacturer:
- Schurter
Subtotal (1 pack of 100 units)**
€174.50
(exc. VAT)
€214.60
(inc. VAT)
Temporarily out of stock - back order for despatch 01-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
100 + | €1.745 | €174.50 |
**price indicative
Related links
- Schurter C20 Snap-In IEC Connector Male 250 V
- Bulgin C20 Snap-In IEC Connector Male 250 V
- RS PRO C20 Snap-In IEC Connector Male 250 V
- Schurter J Snap-In IEC Connector Male 250 V
- Schurter C20 Panel Mount IEC Connector Male 250 V
- Schurter C20 Cable Mount IEC Connector Male 250 V
- Schurter C20 Right Angle Cable Mount IEC Connector Male 250 V
- Schurter C20 Snap-In IEC Connector Male 250 V