TE Connectivity 6A, 250 V ac Male Flange Mount IEC Filter 2 Pole 6CFE1, Spade None Fuse
- RS Stock No.:
- 782-1034
- Distrelec Article No.:
- 304-02-248
- Mfr. Part No.:
- 6CFE1
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
€31.33
(exc. VAT)
€38.54
(inc. VAT)
In Stock
- 111 unit(s) ready to ship from another location
- Plus 128 unit(s) shipping from 24 December 2025
- Plus 160 unit(s) shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €31.33 |
| 5 - 9 | €29.14 |
| 10 - 24 | €27.26 |
| 25 - 49 | €25.38 |
| 50 + | €23.18 |
*price indicative
- RS Stock No.:
- 782-1034
- Distrelec Article No.:
- 304-02-248
- Mfr. Part No.:
- 6CFE1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Number of Fuses | None | |
| Switch Type | 2 Pole | |
| Termination Method | Spade | |
| Current Rating | 6A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Operating Frequency | 50/60Hz | |
| IEC Connector Type | C14 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Number of Fuses None | ||
Switch Type 2 Pole | ||
Termination Method Spade | ||
Current Rating 6A | ||
Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Operating Frequency 50/60Hz | ||
IEC Connector Type C14 | ||
Corcom C Series Power Entry Module With Switch
The Corcom C series of power entry modules combines an IEC 60321-1 inlet and a DPST switch. Enhanced EMI attenuation is provided by a two element circuit. Optional pre-connected line and switch terminals offer reduced OEM wiring time for C series power entry modules. These modules for computing/pc power supplies, network and cabling systems, medical equipment, television, audio and video.
Single stage and unfiltered
Snap-in or flange mounting
Available with or without a shielded general purpose or medical grade filter
Available with or without pre-connected switch terminals
Snap-in or flange mounting
Available with or without a shielded general purpose or medical grade filter
Available with or without pre-connected switch terminals
Related links
- TE Connectivity 6A Spade None Fuse
- TE Connectivity 6A Spade None Fuse
- TE Connectivity 6A Faston None Fuse
- TE Connectivity 6A Wire Leads 2 Fuse
- TE Connectivity 6A 250 V ac Male Flange Mount IEC Filter 2 Pole 1-6609104-4, Spade 2 Fuse
- TE Connectivity 6A Faston
- TE Connectivity 6A Spade 2 Fuse
- TE Connectivity 6A 250 V ac Male Flange Mount IEC Filter 1 Pole 2-1609113-4, Spade None Fuse
