TE Connectivity 20A, 250 V ac Male Flange Mount IEC Inlet Filter 1-6609034-0, Stud
- RS Stock No.:
- 469-595
- Mfr. Part No.:
- 1-6609034-0
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 3 units)*
€240.459
(exc. VAT)
€295.764
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 - 12 | €80.153 | €240.46 |
| 15 + | €77.747 | €233.24 |
*price indicative
- RS Stock No.:
- 469-595
- Mfr. Part No.:
- 1-6609034-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Corcom DK Series | |
| Gender | Male | |
| Switch Type | None | |
| Termination Method | Stud | |
| Current Rating | 20A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Corcom DK Series | ||
Gender Male | ||
Switch Type None | ||
Termination Method Stud | ||
Current Rating 20A | ||
Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
- COO (Country of Origin):
- CN
The TE Connectivity single phase filter is designed to meet the rigorous demands of EMI and EMC solutions. Engineered for high performance, this filter efficiently minimizes electromagnetic interference, ensuring the smooth operation of electronic devices in challenging environments. With its robust construction and expert craftsmanship, this filter is ideal for applications requiring reliable electrical performance. The flange panel mount feature allows for simple installation, while the stud termination types provide secure connectivity. Tailored to enhance your systems, this product addresses leakage current concerns effectively and is compliant with crucial standards, making it a smart choice for professionals seeking a dependable filtering solution.
Designed to effectively reduce electromagnetic interference in diverse applications
Utilises a dual stud termination type for reliable and easy connections
Constructed with rigorous standards to ensure durability and longevity
Compliant with EU RoHS and ELV directives for environmental safety
Specifically engineered for single-phase power systems, enhancing operational integrity
Flange panel mount feature simplifies installation while maintaining stability
Works seamlessly in high-voltage environments, promoting device safety
Demonstrates effective leakage current control for safer electrical handling
Utilises a dual stud termination type for reliable and easy connections
Constructed with rigorous standards to ensure durability and longevity
Compliant with EU RoHS and ELV directives for environmental safety
Specifically engineered for single-phase power systems, enhancing operational integrity
Flange panel mount feature simplifies installation while maintaining stability
Works seamlessly in high-voltage environments, promoting device safety
Demonstrates effective leakage current control for safer electrical handling
