TE Connectivity 5A, 250 V ac Male Flange Mount IEC Inlet Filter 1-6609031-1, Faston
- RS Stock No.:
- 469-593
- Mfr. Part No.:
- 1-6609031-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 8 units)*
€316.32
(exc. VAT)
€389.04
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 8 + | €39.54 | €316.32 |
*price indicative
- RS Stock No.:
- 469-593
- Mfr. Part No.:
- 1-6609031-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Series | Orcom R Series | |
| Switch Type | None | |
| Termination Method | Faston | |
| Current Rating | 5A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Series Orcom R Series | ||
Switch Type None | ||
Termination Method Faston | ||
Current Rating 5A | ||
Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
- COO (Country of Origin):
- CN
The TE Connectivity single-phase filter, designed for seamless compatibility with IEC inputs, boasts a current rating of 5 A and a robust 250 VAC operating voltage. Tailored to meet diverse EMI & EMC challenges, the Corcom R series effectively mitigates unwanted electrical noise, ensuring cleaner power delivery for sensitive applications. Its compact design features a 0.250 inch FASTON output, making installation straightforward while maintaining a secure and reliable connection. The unit operates efficiently within an ambient temperature range of -10 to 40 °C, enhancing its versatility in varied environments. With compliance to EU RoHS and ELV directives, this EMI filter not only addresses functional demands but also aligns with sustainability goals, making it a prudent choice for environmentally conscious buyers.
Designed to enhance power delivery by reducing electrical noise
Compact form factor allows for easy integration into existing systems
Robust construction ensures reliable performance across a range of temperatures
Conforms to numerous international compliance standards for safety and environment
Ideal for a variety of single-phase applications, enhancing device longevity
Compact form factor allows for easy integration into existing systems
Robust construction ensures reliable performance across a range of temperatures
Conforms to numerous international compliance standards for safety and environment
Ideal for a variety of single-phase applications, enhancing device longevity
