TE Connectivity 10A, 250 V ac Male Snap-In IEC Inlet Filter 1-6609963-0, Faston 1 Fuse
- RS Stock No.:
- 469-599
- Mfr. Part No.:
- 1-6609963-0
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 7 units)*
€220.003
(exc. VAT)
€270.606
(inc. VAT)
Temporarily out of stock
- Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 7 + | €31.429 | €220.00 |
*price indicative
- RS Stock No.:
- 469-599
- Mfr. Part No.:
- 1-6609963-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Series | 1-660 | |
| Number of Fuses | 1 | |
| Termination Method | Faston | |
| Current Rating | 10A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Snap-In | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Series 1-660 | ||
Number of Fuses 1 | ||
Termination Method Faston | ||
Current Rating 10A | ||
Voltage Rating 250 V ac | ||
Mounting Type Snap-In | ||
- COO (Country of Origin):
- MX
The TE Connectivity power entry module delivers robust performance for dual AC applications, seamlessly integrating into various systems. Engineered with a DPST filter switch and a complete shield for superior EMI protection, this module ensures a cleaner power supply, enhancing device longevity and reliability. With vertical orientation and compact design, it caters to modern electronic requirements while maintaining optimal functionality. Its inherent filtering capability at 250 VAC makes it ideal for commercial and industrial environments where efficiency is paramount. This product brings together high-quality materials and innovative design to provide exceptional electrical characteristics, including a leakage current rating that ensures safety without compromise. With support for a wide temperature range, this module is tailored for demanding applications, making it a versatile choice for manufacturers.
Dual AC input capability enhances versatility in various installations
DPST switch offers effective control for user convenience
Complete shielding protects against electromagnetic interference
Filtered output contributes to cleaner power for downstream components
Compact vertical design optimises space utilisation in electronic assemblies
Rated for 10 A current ensures substantial power handling
Leakage current ratings provide safety assurance in critical applications
Designed for a broad operating temperature range, ensuring reliability under diverse conditions
Panel mount snap-in feature simplifies installation processes
DPST switch offers effective control for user convenience
Complete shielding protects against electromagnetic interference
Filtered output contributes to cleaner power for downstream components
Compact vertical design optimises space utilisation in electronic assemblies
Rated for 10 A current ensures substantial power handling
Leakage current ratings provide safety assurance in critical applications
Designed for a broad operating temperature range, ensuring reliability under diverse conditions
Panel mount snap-in feature simplifies installation processes
