TE Connectivity 15A, 250 V ac Male Snap-In IEC Inlet Filter 1-6609005-0, Faston
- RS Stock No.:
- 475-099
- Mfr. Part No.:
- 1-6609005-0
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 12 units)*
€212.292
(exc. VAT)
€261.12
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 - 48 | €17.691 | €212.29 |
| 60 + | €17.16 | €205.92 |
*price indicative
- RS Stock No.:
- 475-099
- Mfr. Part No.:
- 1-6609005-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Corcom EEA | |
| Gender | Male | |
| Switch Type | None | |
| Termination Method | Faston | |
| Current Rating | 15A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Snap-In | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Corcom EEA | ||
Gender Male | ||
Switch Type None | ||
Termination Method Faston | ||
Current Rating 15A | ||
Voltage Rating 250 V ac | ||
Mounting Type Snap-In | ||
- COO (Country of Origin):
- US
The TE Connectivity IEC Filtered Inlets from Corcom EEA Series provide a reliable solution for power line filtering in various applications. Designed with precision, this product ensures minimal electromagnetic interference while maintaining high efficiency in performance. The right-angle orientation simplifies installation, making it suitable for various panel mounting scenarios. With robust construction, this inlet is crafted to handle a maximum current rating of 15 A, ensuring dependable operation across diverse electrical systems. Additionally, its low leakage current characteristics demonstrate a commitment to safety and compliance with stringent regulations. Ideal for a myriad of electronic applications, these filtered inlets not only enhance the longevity of equipment but also contribute significantly to overall system reliability.
Appropriate for applications requiring reduced electromagnetic interference
Offers a secure snap-in panel mount feature for easy installation
Designed for compatibility with 0.250" FASTON output terminations
Constructed to comply with EU RoHS and other international directives
Low halogen content ensures a safer option for sensitive environments
Standardised dimensions for seamless integration into existing setups
Provides enhanced efficiency through effective power line filtration
Offers a secure snap-in panel mount feature for easy installation
Designed for compatibility with 0.250" FASTON output terminations
Constructed to comply with EU RoHS and other international directives
Low halogen content ensures a safer option for sensitive environments
Standardised dimensions for seamless integration into existing setups
Provides enhanced efficiency through effective power line filtration
Related links
- TE Connectivity 15A Faston
- TE Connectivity 15A Wire Leads
- TE Connectivity 6A Faston
- TE Connectivity 10A Faston 1 Fuse
- TE Connectivity 15A, 250 V ac Male Snap-In IEC Inlet Filter 2 Pole 15CBS1
- TE Connectivity 10A Faston
- TE Connectivity 15A, 250 V ac Male Flange Mount IEC Inlet Filter 2 Pole 15CE1
- Schaffner 15A Faston
