TE Connectivity 10A, 250 V ac Male Snap-In IEC Inlet Filter 1-6609114-4, Faston
- RS Stock No.:
- 473-246
- Mfr. Part No.:
- 1-6609114-4
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 4 units)*
€260.12
(exc. VAT)
€319.96
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 - 16 | €65.03 | €260.12 |
| 20 + | €63.08 | €252.32 |
*price indicative
- RS Stock No.:
- 473-246
- Mfr. Part No.:
- 1-6609114-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Series | CORCOM CH SERIES | |
| Termination Method | Faston | |
| Current Rating | 10A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Snap-In | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Series CORCOM CH SERIES | ||
Termination Method Faston | ||
Current Rating 10A | ||
Voltage Rating 250 V ac | ||
Mounting Type Snap-In | ||
- COO (Country of Origin):
- CN
The TE Connectivity Corcom CH Series Multi-Function Inlet Filter is engineered to deliver robust performance in power entry applications. Designed for versatility, this power entry module integrates seamlessly into various electronic environments, ensuring optimal operation while safeguarding against electromagnetic interference. With its thoughtful construction and compliance with international standards, this inlet filter is perfect for achieving reliable performance in demanding settings. The vertical orientation and complete can shield type further enhance its adaptability, making it an essential component for any application requiring high efficiency and safety in electrical systems.
Filtered design optimises performance in electronic circuits
DPST switch type offers enhanced control of power management
IEC 320/C-14 connector type ensures compatibility with standard applications
Minimal leakage current meets stringent safety standards
Vertical product orientation simplifies installation in confined spaces
Panel mount feature facilitates quick and secure mounting
Constructed with a complete can shield for added protection against interference
Compliant with EU RoHS and ELV directives for environmental safety
Designed to accommodate various filtering requirements effectively
DPST switch type offers enhanced control of power management
IEC 320/C-14 connector type ensures compatibility with standard applications
Minimal leakage current meets stringent safety standards
Vertical product orientation simplifies installation in confined spaces
Panel mount feature facilitates quick and secure mounting
Constructed with a complete can shield for added protection against interference
Compliant with EU RoHS and ELV directives for environmental safety
Designed to accommodate various filtering requirements effectively
Related links
- TE Connectivity 6A Faston
- TE Connectivity 10A Faston 1 Fuse
- Schaffner 10A Faston None Fuse
- TE Connectivity 10A, 250 V ac Male Chassis Mount IEC Inlet Filter 10EHGS1-2
- TE Connectivity 10A, 250 V ac Male Flange Mount IEC Inlet Filter 10EEA1
- TE Connectivity 10A, 250 V ac Male Flange Mount IEC Inlet Filter PE0S0DLXC
- TE Connectivity 10A Spade 1 Fuse
- TE Connectivity 10A Spade 2 Fuse
