Schaffner 15A, 250 V ac Male Snap-In IEC Inlet Filter FN9222SR-15-06, Faston
- RS Stock No.:
- 162-0589
- Mfr. Part No.:
- FN9222SR-15-06
- Manufacturer:
- Schaffner
Bulk discount available
Subtotal (1 box of 120 units)*
€691.92
(exc. VAT)
€851.04
(inc. VAT)
In Stock
- 2,520 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 120 - 240 | €5.766 | €691.92 |
| 360 + | €5.61 | €673.20 |
*price indicative
- RS Stock No.:
- 162-0589
- Mfr. Part No.:
- FN9222SR-15-06
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Gender | Male | |
| Termination Method | Faston | |
| Current Rating | 15A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Snap-In | |
| Operating Frequency | 50 Hz, 60 Hz | |
| IEC Connector Type | C14 | |
| Width | 22.4mm | |
| Depth | 57.9mm | |
| Height | 29.9mm | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Gender Male | ||
Termination Method Faston | ||
Current Rating 15A | ||
Voltage Rating 250 V ac | ||
Mounting Type Snap-In | ||
Operating Frequency 50 Hz, 60 Hz | ||
IEC Connector Type C14 | ||
Width 22.4mm | ||
Depth 57.9mm | ||
Height 29.9mm | ||
Compact High-Performance FN9222R
Excellent performance to size ratio
Voltage 250Vac max. operating
Frequency DC to 400 Hz
Fitted with ground bleed resistor
C14 connector upto 15A, C20 connector 16 and 20A versions
Voltage 250Vac max. operating
Frequency DC to 400 Hz
Fitted with ground bleed resistor
C14 connector upto 15A, C20 connector 16 and 20A versions
Schaffner FN92XX & FN32X Series
These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.
