Schaffner 15A, 250 V ac Male Snap-In IEC Inlet Filter FN9222S-15-06, Faston None Fuse

Bulk discount available

Subtotal (1 unit)*

€8.55

(exc. VAT)

€10.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 600 unit(s) shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€8.55
10 - 24€8.05
25 - 49€7.61
50 - 99€6.92
100 +€6.32

*price indicative

RS Stock No.:
776-1257
Mfr. Part No.:
FN9222S-15-06
Manufacturer:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Gender

Male

Number of Fuses

None

Switch Type

None

Termination Method

Faston

Current Rating

15A

Voltage Rating

250 V ac

Mounting Type

Snap-In

Operating Frequency

50 Hz, 60 Hz

IEC Connector Type

C14

Width

22.4mm

Depth

57.9mm

Height

29.9mm

COO (Country of Origin):
TH

Compact High-Performance FN9222R


Excellent performance to size ratio
Voltage 250Vac max. operating
Frequency DC to 400 Hz
Fitted with ground bleed resistor
C14 connector upto 15A, C20 connector 16 and 20A versions


Schaffner FN92XX & FN32X Series


These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.

Related links