Schurter 2A, 250 V ac Male Through Hole Filtered IEC Connector 2 Pole DD22.2121.1111, Solder 2 Fuse

Bulk discount available

Subtotal (1 box of 20 units)*

€627.34

(exc. VAT)

€771.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
20 - 20€31.367€627.34
40 - 80€28.23€564.60
100 +€25.407€508.14

*price indicative

RS Stock No.:
162-2636
Mfr. Part No.:
DD22.2121.1111
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Gender

Male

Number of Fuses

2

Fuse Size

5 x 20mm

Switch Type

2 Pole

Termination Method

Solder

Current Rating

2A

Voltage Rating

250 V ac

Mounting Type

Through Hole

IEC Connector Type

C14

Width

66.3mm

Depth

60.9mm

Height

33mm

COO (Country of Origin):
CH

DD22 Series


PCB installation, screw attachment from back
Mains switch without illumination
Standard filter
5 x 20 mm fuse holder, please order separately (RS stock no.: 498-2669 or 498-2653)


Schurter Range


Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.

Note

The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.

Related links