Schurter 1A, 250 V ac Male Snap-In Filtered IEC Connector 4301.6001, Solder
- RS Stock No.:
- 162-2644
- Mfr. Part No.:
- 4301.6001
- Manufacturer:
- Schurter
Bulk discount available
Subtotal (1 box of 10 units)*
€312.95
(exc. VAT)
€384.93
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 10 | €31.295 | €312.95 |
| 20 - 40 | €28.165 | €281.65 |
| 50 - 90 | €25.349 | €253.49 |
| 100 + | €22.814 | €228.14 |
*price indicative
- RS Stock No.:
- 162-2644
- Mfr. Part No.:
- 4301.6001
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Gender | Male | |
| Termination Method | Solder | |
| Current Rating | 1A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Snap-In | |
| IEC Connector Type | C14 | |
| Width | 37mm | |
| Depth | 60.5mm | |
| Height | 37mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Gender Male | ||
Termination Method Solder | ||
Current Rating 1A | ||
Voltage Rating 250 V ac | ||
Mounting Type Snap-In | ||
IEC Connector Type C14 | ||
Width 37mm | ||
Depth 60.5mm | ||
Height 37mm | ||
- COO (Country of Origin):
- CZ
KFA Series
Schurter KFA series of power entry modules with line filter feature rear mounting for efficient assembly. The KFA series offers a V-Lock notch that ensures plug removal before fuse link replacement can be carried out. Series suitable for use in metal plated plastic housings.
Features and Benefits:
Power entry modules with 2-pole fuse holder
Screw-on version from front or rear side, snap-in version from front
Plug removal necessary for fuse-link replacement
The fuse drawer Fingergrip can be removed by hand
The fuse holder is accessible from the equipment front
Terminals quick connect 4.8 x 0.8 mm
Screw-on version from front or rear side, snap-in version from front
Plug removal necessary for fuse-link replacement
The fuse drawer Fingergrip can be removed by hand
The fuse holder is accessible from the equipment front
Terminals quick connect 4.8 x 0.8 mm
Note
Fuse drawer must be ordered separately (500-6211)
Standards
IEC/UL 62368-1
Approvals
VDE Certificate Number: 40004665 (FKE, FKF, FKV, FKW); UL File Number: E72928 (FKE, FKF, FKV, FKW)
Note
Fuse draw to be ordered separately. See 500-6211.
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
Related links
- Schurter 1A Solder 2 Fuse
- Schurter 1A, 250 V ac Male Snap-In Filtered IEC Connector 5110.0143.1
- Schurter 1A, 250 V ac Male Snap-In Filtered IEC Connector 5120.2000.0 None Fuse
- Schurter 1A, 250 V ac Snap-In Filtered IEC Connector 3-107-465
- Schurter 1A 250 V ac Male Snap-In Filtered IEC Connector 2 Pole KMF1.1211.11, Quick Connect 1 Fuse
- Schurter 1A, 250 V ac Male Panel Mount Filtered IEC Connector 5120.1000.0 None Fuse
- Schurter 1A Quick Connect 2 Fuse
- Schurter 1A, 250 V ac Male Panel Mount Filtered IEC Connector 2 Pole 4304.4001 1 Fuse
