Schurter 1A, 250 V ac Male Panel Mount IEC Filter 4300.5051, Quick Connect None Fuse
- RS Stock No.:
- 162-2647
- Mfr. Part No.:
- 4300.5051
- Manufacturer:
- Schurter
Subtotal (1 box of 10 units)*
€324.71
(exc. VAT)
€399.39
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | €32.471 | €324.71 |
*price indicative
- RS Stock No.:
- 162-2647
- Mfr. Part No.:
- 4300.5051
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Gender | Male | |
| Number of Fuses | None | |
| Switch Type | None | |
| Termination Method | Quick Connect | |
| Current Rating | 1A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz | |
| IEC Connector Type | C14 | |
| Width | 49.3mm | |
| Depth | 49.8mm | |
| Height | 23.3mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Gender Male | ||
Number of Fuses None | ||
Switch Type None | ||
Termination Method Quick Connect | ||
Current Rating 1A | ||
Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
Operating Frequency 50 (IEC) Hz, 60 (UL / CSA) Hz | ||
IEC Connector Type C14 | ||
Width 49.3mm | ||
Depth 49.8mm | ||
Height 23.3mm | ||
- COO (Country of Origin):
- CH
Mains filter - KFS series
These chassis mount filters are designed to protect Class 1 equipment against all undesirable interference from the mains supply. They are also designed to reduce the level of interference created by the equipment itself and returned to the mains supply.
Approvals
VDE, SEV, UL1283, CSA C22.2 and IEC 60939, EN 133200, IEC/EN 60950

Schaffner Medical FN92XXB and FN28XB Series
IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically stock no. 526-0724).,Low earth leakage current. IEC 950 Compliant.
