TE Connectivity 15A, 250 V ac Male Flange Mount IEC Filter 6609987-5, Spade None Fuse

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
164-6532
Mfr. Part No.:
6609987-5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Number of Fuses

None

Switch Type

None

Termination Method

Spade

Current Rating

15A

Voltage Rating

250 V ac

Mounting Type

Flange Mount

Operating Frequency

50/60Hz

IEC Connector Type

C14

Width

51.76mm

Depth

44.45mm

Height

24.38mm

COO (Country of Origin):
CN

Corcom SRB Series Power Inlet Filter


The Corcom SRB series of general purpose power inlet filters are suitable for wide band RFI suppression in applications where limited space is available for the unit. These power inlet filters feature the smallest depth available in the Corcom range and act as a complete shield. The cost-effective SRB filters offer an excellent variety of termination and mounting options, including vertical and horizontal orientation slide in mounts that remove the requirement for mounting hardware. Minimal to low leakage current versions are available and these are suitable for patient and non-patient medical equipment. Other suitable applications include, computing and accessories, consumer electronics, home appliances, television, audio and video.

8 capacitive options available from 33pF to 3300pF
Range of termination/mounting options
Screw and snap in mounting
IEC60320-1 C14 termination inputs
Spade terminals, wire leads or PC board pins termination outputs

Related links