Schaffner 2.5A, 250 V ac Male Panel Mount IEC Filter FN394-2.5-05-11, Faston

Subtotal (1 box of 20 units)*

€710.70

(exc. VAT)

€874.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
20 +€35.535€710.70

*price indicative

RS Stock No.:
170-4925
Mfr. Part No.:
FN394-2.5-05-11
Manufacturer:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Gender

Male

Termination Method

Faston

Current Rating

2.5A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

50 → 400Hz

IEC Connector Type

C14

Width

50mm

Depth

90mm

Height

65mm

FN390 Series


The FN 390 power entry module combines an IEC inlet, a mains filter with a single or dual fuse holder and a 2-pole rocker switch. Multiple options available to offer you the desired solution.

Can be used in a wide range of applications such as portable electrical & electronic equipment, consumer goods, EDP & office equipment, single-phase power supplies, switch-mode power supplies, test & measurement equipment and medical equipment.

Rear or front mounting
single or dual-fuse holder
2-pole rocker switch


Schaffner FN390 Series

Related links