Schaffner 6A, 250 V ac Male Panel Mount IEC Filter 2 Pole FN393-6-05-11, Faston 1 Fuse
- RS Stock No.:
- 170-4903
- Mfr. Part No.:
- FN393-6-05-11
- Manufacturer:
- Schaffner
Subtotal (1 box of 20 units)*
€710.46
(exc. VAT)
€873.86
(inc. VAT)
In Stock
- Plus 140 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 20 + | €35.523 | €710.46 |
*price indicative
- RS Stock No.:
- 170-4903
- Mfr. Part No.:
- FN393-6-05-11
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Gender | Male | |
| Number of Fuses | 1 | |
| Fuse Size | 5 x 20mm | |
| Switch Type | 2 Pole | |
| Termination Method | Faston | |
| Current Rating | 6A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| Operating Frequency | 50 → 400Hz | |
| IEC Connector Type | C14 | |
| Width | 50mm | |
| Depth | 90mm | |
| Height | 65mm | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Gender Male | ||
Number of Fuses 1 | ||
Fuse Size 5 x 20mm | ||
Switch Type 2 Pole | ||
Termination Method Faston | ||
Current Rating 6A | ||
Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
Operating Frequency 50 → 400Hz | ||
IEC Connector Type C14 | ||
Width 50mm | ||
Depth 90mm | ||
Height 65mm | ||
Voltage Selector FN393
With power supply switch, fuse and voltage selector
For 1 fuse
Ideal for use as a mains input module on mains powered electronic equipment
240 Vac, 50 → 400 Hz
For 1 fuse
Ideal for use as a mains input module on mains powered electronic equipment
240 Vac, 50 → 400 Hz
Approvals
CSA certified, SEMKO, SEV, VDE, UL
Schaffner Single Fused Inlet Filter
The Schaffner IEC inlet filter is a male type, single fused, panel mount power entry module. Its voltage rating is 250VAC with a high-performance current rating of 6A. This device comes with a voltage selector option between the range of 110V and 120V/220V and 240V. This filter has a built-in metal housing with an integrated power line connector.
Schaffner Type FN fused/fused and switched.
IEC Inlet plugs with integral mains filter. It is designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 (1/4in) receptacles.
Schaffner Type FN fused/fused and switched.
IEC Inlet plugs with integral mains filter. It is designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 (1/4in) receptacles.
Features and Benefits
Excellent performance/size ratio
Fast-On terminals
Maximum leakage current is 560μA
Custom-specific versions are available on request
Operating temperature ranging between -25°C and 85°C
Fast-On terminals
Maximum leakage current is 560μA
Custom-specific versions are available on request
Operating temperature ranging between -25°C and 85°C
Applications
Portable electrical and electronic equipment
Consumer goods
EDP and office equipment
Single-phase power supplies and switch mode power supplies
Test and measurement equipment
Consumer goods
EDP and office equipment
Single-phase power supplies and switch mode power supplies
Test and measurement equipment
Certifications
CSA certified
SEMKO
SEV
VDE
UL approved
SEMKO
SEV
VDE
UL approved
Schaffner Type FN Fused/Fused and Switched
IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically RS stock no. 526-0724). Accept 20 x 5mm dia. fuses. Fuses not included.
