Schaffner 6A, 250 V ac Male Panel Mount IEC Filter FN394-6-05-11, Faston

Bulk discount available

Subtotal (1 unit)*

€47.04

(exc. VAT)

€57.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 15 December 2025
  • Plus 29 unit(s) shipping from 22 December 2025
  • Plus 20 unit(s) shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€47.04
5 - 9€44.69
10 - 24€42.80
25 +€39.98

*price indicative

RS Stock No.:
123-0072
Distrelec Article No.:
169-66-956
Mfr. Part No.:
FN394-6-05-11
Manufacturer:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Gender

Male

Termination Method

Faston

Current Rating

6A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

50 → 400Hz

IEC Connector Type

C14

Width

50mm

Depth

90mm

Height

65mm

COO (Country of Origin):
TH

FN390 Series


The FN 390 power entry module combines an IEC inlet, a mains filter with a single or dual fuse holder and a 2-pole rocker switch. Multiple options available to offer you the desired solution.

Can be used in a wide range of applications such as portable electrical & electronic equipment, consumer goods, EDP & office equipment, single-phase power supplies, switch-mode power supplies, test & measurement equipment and medical equipment.

Rear or front mounting
single or dual-fuse holder
2-pole rocker switch


Schaffner FN390 Series

Related links