Schaffner 6A, 250 V ac Male Panel Mount IEC Filter FN9222-6-06, Faston None Fuse

Bulk discount available

Subtotal (1 box of 120 units)*

€547.32

(exc. VAT)

€673.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,080 unit(s) shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
120 - 240€4.561€547.32
360 +€3.995€479.40

*price indicative

RS Stock No.:
170-5051
Mfr. Part No.:
FN9222-6-06
Manufacturer:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Gender

Male

Number of Fuses

None

Termination Method

Faston

Current Rating

6A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

0 → 400Hz

IEC Connector Type

C14

Width

48mm

Depth

57.9mm

Height

22.5mm

FN9222 IEC 950 - Compact High Performance


From Schaffner the FN9222 IEC inlet filter combines an IEC inlet and mains filter with excellent filter attenuation in a small form factor. A wide selection on amperage ratings, output connections, mounting possibilities and filters are designed to offer you the desired solution.

Can be used in a wide range of applications such as portable electrical & electronic equipment, household equipment, single-phase & switch-mode power supplies, test & measurement equipment, medical equipment & rack mounting equipment.

Excellent performance/size ratio
Frequency DC to 400 Hz
Optional medical versions (B type) according to IEC/EN 60601-1
Snap-in versions (S & S1 type)
Hot inlet versions (HI type)
Optional overvoltage protection (Z type)
Different output connections offering maximum flexibility for assembly

Approvals

UL listed, CSA certified (all types); VDE, SEV, SEMKO (up to 10A max.)

Schaffner Inlet Filter


The Schaffner IEC inlet filter is a male type, panel mount power entry module with excellent filter attenuation in a small form factor. It has a supply voltage rating of 250VAC with a high-performance current rating of 6A. It has a wide selection on amperage ratings, output connections, mounting possibilities. The operating frequency of this filter ranging between 0Hz and 400Hz.

Features and Benefits


Excellent performance/size ratio
Fuse drawer with easy access
Fast-On terminals
Maximum leakage current is 373μA
Different output connections offering maximum flexibility for assembly
Operating temperature ranging between -25°C and 85°C
Connector type C14
Exceptional conducted attenuation performance,

Applications


Electrical and electronic equipment
Household equipment
Single-phase and switch-mode power supplies
Test and measurement equipment
Rack mounting equipment

Certifications


UL approved
CSA certified
VDE
SEV
SEMKO
IP40 rated

Approvals

UL Listed; CSA Certified; 10 A max. for VDE; SEMKO


Schaffner FN92XX & FN32X Series


These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.

Related links