Schaffner 4A, 250 V ac Male Panel Mount IEC Filter FN261-4-06, Faston 1 Fuse
- RS Stock No.:
- 170-5064
- Mfr. Part No.:
- FN261-4-06
- Manufacturer:
- Schaffner
Subtotal (1 box of 60 units)*
€803.16
(exc. VAT)
€987.90
(inc. VAT)
In Stock
- 180 unit(s) ready to ship from another location
- Plus 600 unit(s) shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 60 + | €13.386 | €803.16 |
*price indicative
- RS Stock No.:
- 170-5064
- Mfr. Part No.:
- FN261-4-06
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Gender | Male | |
| Number of Fuses | 1 | |
| Fuse Size | 5 x 20mm | |
| Switch Type | None | |
| Termination Method | Faston | |
| Current Rating | 4A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| Operating Frequency | 0 → 400Hz | |
| IEC Connector Type | IEC/EN 60939 | |
| Width | 35mm | |
| Depth | 60.3mm | |
| Height | 46mm | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Gender Male | ||
Number of Fuses 1 | ||
Fuse Size 5 x 20mm | ||
Switch Type None | ||
Termination Method Faston | ||
Current Rating 4A | ||
Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
Operating Frequency 0 → 400Hz | ||
IEC Connector Type IEC/EN 60939 | ||
Width 35mm | ||
Depth 60.3mm | ||
Height 46mm | ||
Compact FN261 IEC950 Compliant
Lightweight construction
Portable equipment applications
Portable equipment applications
Schaffner Single Fuse Inlet Filter
The Schaffner IEC inlet filter is a male type, single fused, panel mount with IEC connector power entry module. It has a voltage rating of 250VAC with 4A high-performance current rating. The power entry module combines an IEC inlet, mains filter with excellent filter attenuation and fuses in a small form factor. It has a wide selection on amperage ratings, output connections, mounting possibilities. The operating frequency of this filter ranges between 0Hz and 400Hz.
Schaffner Type FN with Transient Voltage Protection
IEC Inlet plugs with integral mains filter are designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 (1/4in) receptacles.
Schaffner Type FN with Transient Voltage Protection
IEC Inlet plugs with integral mains filter are designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 (1/4in) receptacles.
Features and Benefits
Lightweight construction
Fuse drawer with easy access
Fast-On terminals
High saturation resistance
Maximum leakage current is 373μA
Operating temperature ranges between -25°C and 85°C
Fuse drawer with easy access
Fast-On terminals
High saturation resistance
Maximum leakage current is 373μA
Operating temperature ranges between -25°C and 85°C
Applications
Electrical and electronic equipment
Household equipment
Single-phase and switch-mode power supplies
Test and measurement equipment
Household equipment
Single-phase and switch-mode power supplies
Test and measurement equipment
Certifications
UL approved
CSA Certified
VDE
SEMKO
IP40
CSA Certified
VDE
SEMKO
IP40
Approvals
UL Listed; CSA Certified; VDE; SEMKO
Schaffner Type FN with Transient Voltage Protection
IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically stock no. 526-0724).,Voltage 250Vac max. Operating frequency DC to 400Hz.
Approvals
UL recognised component, CSA certified, VDE, SEMKO
