Schaffner 20A, 250 V ac Male Front Mount IEC Inlet Filter 2 Pole FN9255-20-06, Faston

Bulk discount available

Subtotal (1 unit)*

€23.97

(exc. VAT)

€29.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 15 December 2025
  • Plus 54 unit(s) shipping from 22 December 2025
  • Plus 50 unit(s) shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€23.97
5 - 9€22.60
10 - 24€21.40
25 +€20.45

*price indicative

RS Stock No.:
180-7679
Mfr. Part No.:
FN9255-20-06
Manufacturer:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Gender

Male

Switch Type

2 Pole

Termination Method

Faston

Current Rating

20A

Voltage Rating

250 V ac

Mounting Type

Front Mount

Operating Frequency

400Hz

IEC Connector Type

C20

Operating Temperature Range

-25 → +85 °C

Width

53mm

Depth

99.9mm

Height

30mm

Dimensions

53 x 99.9 x 30mm

COO (Country of Origin):
TH
The FN9255 IEC inlet filter incorporates a dual stage filter into an IEC inlet that offers excellent filter attenuation in a compact housing. Using an IEC inlet, at the point of entry offers an optimized position and practical solution for integrating an EMC filter into any system. A wide selection of current ratings, output connections and mounting possibilities are available.

Exceptional attenuation performance from 150kHz to 300MHz due to dual-stage design
High saturation resistance and excellent thermal behavior
Rear and Front flange or snap-in mounting options
Typical applications
Medical devices (MDD)
In-vitro diagnostic medical devices (IVDD)
Computing & accessories
LCD and OLED Displays
Test and measurement equipment
Household and similar products
Portable electrical and electronic equipment
Small to medium-sized machines
Single-phase power supplies, switch-mode power supplies (SMPS)

Related links