Schaffner 4A, 250 V Male Flange Mount IEC Inlet Filter 2 Pole FN281-4-06, Faston 1 Fuse

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
882-6172
Mfr. Part No.:
FN281-4-06
Manufacturer:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Gender

Male

Number of Fuses

1

Fuse Size

5 x 20mm

Switch Type

2 Pole

Termination Method

Faston

Current Rating

4A

Voltage Rating

250 V

Mounting Type

Flange Mount

Operating Frequency

50 → 400Hz

IEC Connector Type

C14

Width

32mm

Depth

48.6mm

Height

82mm

COO (Country of Origin):
TH

FN280 Series


The FN280 power entry module combines an IEC inlet, a mains filter with single or dual- fuse holder and a 2-pole rocker switch in a small form factor. A wide selection on amperage ratings, fuse options, mounting possibilities and filters for medical applications are designed to offer you the desired solution.

Can be used in a wide range of applications such as portable electrical and electronic equipment, consumer goods, EDP & office equipment, single-phase power supplies, switch-mode power supplies, test & measurement equipment and medical equipment.

Complies with IEC/EN 60601-1
Rated currents up to 10 A
Single or dual-fuse holder
2-pole rocker switch
Optional earth line choke (E type)
Optional medical versions (B type)


Schaffner FN28X Series

Related links