Schaffner 20A, 250 V ac Male Front Mount IEC Inlet Filter 2 Pole FN9255B-20-06, Faston

Subtotal (1 box of 50 units)*

€1,545.75

(exc. VAT)

€1,901.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€30.915€1,545.75

*price indicative

RS Stock No.:
180-7634
Mfr. Part No.:
FN9255B-20-06
Manufacturer:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Gender

Male

Switch Type

2 Pole

Termination Method

Faston

Current Rating

20A

Voltage Rating

250 V ac

Mounting Type

Front Mount

Operating Frequency

400Hz

IEC Connector Type

C20

Operating Temperature Range

-25 → +85 °C

Width

53mm

Depth

99.9mm

Height

30mm

Dimensions

53 x 99.9 x 30mm

COO (Country of Origin):
TH
The FN9255 IEC inlet filter incorporates a dual stage filter into an IEC inlet that offers excellent filter attenuation in a compact housing. Using an IEC inlet, at the point of entry offers an optimized position and practical solution for integrating an EMC filter into any system. A wide selection of current ratings, output connections and mounting possibilities are available.

Exceptional attenuation performance from 150kHz to 300MHz due to dual-stage design
High saturation resistance and excellent thermal behavior
Rear and Front flange or snap-in mounting options
Typical applications
Medical devices (MDD)
In-vitro diagnostic medical devices (IVDD)
Computing & accessories
LCD and OLED Displays
Test and measurement equipment
Household and similar products
Portable electrical and electronic equipment
Small to medium-sized machines
Single-phase power supplies, switch-mode power supplies (SMPS)

Related links