TE Connectivity 6A, 250 V ac Flange Mount IEC Inlet Filter 6EHG1-2, Faston

Bulk discount available

Subtotal (1 box of 36 units)*

€844.524

(exc. VAT)

€1,038.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
36 - 36€23.459€844.52
72 +€22.263€801.47

*price indicative

RS Stock No.:
186-3494
Mfr. Part No.:
6EHG1-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Corcom HG

Termination Method

Faston

Current Rating

6A

Voltage Rating

250 V ac

Mounting Type

Flange Mount

Operating Frequency

50/60Hz

Operating Temperature Range

-10 → +40 °C

COO (Country of Origin):
CN
Smallest Power Entry Module with Metric Fuse Holders. Mechanically identical to GG Series. Available only with dual fusing.

Related links