TE Connectivity 6A, 250 V ac Flange Mount IEC Inlet Filter 6ED1, Faston

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
186-3634
Mfr. Part No.:
6ED1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Corcom ED

Termination Method

Faston

Current Rating

6A

Voltage Rating

250 V ac

Mounting Type

Flange Mount

Operating Frequency

50/60Hz

Operating Temperature Range

-10 → +40 °C

COO (Country of Origin):
CN
Medium Performance Compact EMI Power Inlet Filter. Two element circuit provides medium attenuation.

Two element circuit provides medium attenuation
Available with an internal ground-circuit inductor (C versions) to isolate equipment chassis from power line ground at radio frequencies
Versions up to 15A
Similar to EEJ Series with alternative termination options

Related links